Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2025
Order Code2134473
Product RangeFMAB-72 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | £20.890 |
Price for:Each
Minimum: 20
Multiple: 20
£417.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2025
Order Code2134473
Product RangeFMAB-72 Series
Technical Datasheet
Voltage Rating250VAC
Filter Type1 Phase
Current Rating16A
Filter TerminalsThrough Hole
Inductance Min650µH
Leakage Current Max500µA
Product RangeFMAB-72 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5500.2025 is a PCB mounting AC Power Line Filter suitable for use in equipment according to IEC/UL 60950. It protects against interference voltage from the mains. It is designed for use in standard applications.
- UL94V-0 Flammability rating
- Possible interferences generated in the equipment are strongly attenuated
- Aluminium case provides good shielding
- Universal line filter for standard applications
- -25 to 100°C Operating temperature range
- Suitable for appliances with protection Class-I acc. to IEC 61140
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Rating
250VAC
Current Rating
16A
Inductance Min
650µH
Product Range
FMAB-72 Series
Filter Type
1 Phase
Filter Terminals
Through Hole
Leakage Current Max
500µA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115