Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHURTER
Manufacturer Part No4803.2310
Order Code143340
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 4803.231 is a 3-pole shielded straight Data/Signal Socket with insulated housing and solder terminal. It features screw-on mounting from rear-side and reinforced gold plating for increased insertions.
- 1000VDC Dielectric strength
- <gt/>10000MΩ at 500VDC Insulation resistance
- -20 to 70°C Allowable operation temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008