Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No3402.0006.11
Order Code2921914
Product RangeOMF 63
Technical Datasheet
Fuse Current250mA
Blow CharacteristicFast Acting
Voltage Rating VAC63VAC
Voltage Rating VDC63VDC
Fuse Case Style7.4mm x 3.1mm
Product RangeOMF 63
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
63VAC
Fuse Case Style
7.4mm x 3.1mm
Breaking Capacity Current AC
50A
SVHC
No SVHC (27-Jun-2018)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
OMF 63
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113