Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-119-052
Order Code3287112
Product RangeNR020 Series
Technical Datasheet
185 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £1.060 |
10+ | £0.952 |
50+ | £0.848 |
100+ | £0.799 |
250+ | £0.753 |
500+ | £0.710 |
1000+ | £0.662 |
2500+ | £0.639 |
Price for:Each
Minimum: 1
Multiple: 1
£1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-119-052
Order Code3287112
Product RangeNR020 Series
Technical Datasheet
Product RangeNR020 Series
Voltage Rating125VAC
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeSolder
Technical Specifications
Product Range
NR020 Series
Voltage Rating
125VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011159
Product traceability