Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.020 |
10+ | £2.050 |
100+ | £2.010 |
250+ | £1.970 |
500+ | £1.930 |
1000+ | £1.890 |
Price for:Each
Minimum: 1
Multiple: 1
£3.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-104-045
Order Code3227792
Product RangeGS21
Also Known AsGS21-222-15-00-0000-00
Technical Datasheet
IEC Connector TypeGP21 Outlet
Current Rating8.8A
Voltage Rating294VDC
Contact Termination TypeThrough Hole
Connector MountingFlange Mount
Product RangeGS21
Technical Specifications
IEC Connector Type
GP21 Outlet
Voltage Rating
294VDC
Connector Mounting
Flange Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
8.8A
Contact Termination Type
Through Hole
Product Range
GS21
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015