Print Page
Product Overview
The MSM DP 22 series Momentary Action Switch equipped with flat-pin plugs to permit fast connection. It is a double pole switch is available in standard, lettered, with point illumination or ring illumination version. The switch features high-quality stainless steel housing and actuating for use in harsh environments.
- Variety of design options regarding size, colour, illumination, connection or lettering
- Switching voltage from 30VDC to 250VAC, switching current from 0.1 to 10A
- Optional point or ring illumination
- Double pole version with two switching contact sets, can be wired as NO, NC or as change-over
- IP67 IP-Protection from front side to contact area
- Micro-Switch is available in versions IP40 or IP67, moving actuator is rated IP40 to front side
Applications
Industrial, Safety
Technical Specifications
Product Range
MSM DP
Contact Current Max
5A
Contact Current AC Max
5A
Panel Cutout Diameter
22.1mm
Switch Operation
Momentary
Contact Voltage VAC
125V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037