Print Page
Alternatives for 1241.6924.1124000
2 Products Found
Technical Specifications
Product Range
MSM DP
Contact Current Max
5A
Contact Current AC Max
5A
Panel Cutout Diameter
19.1mm
Switch Operation
Momentary
Contact Voltage VAC
125V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028