Print Page
Product Information
Product Overview
The MSM LA 19 series metal latching action Pushbutton Switch equipped with flat-pin plugs to permit fast connection. Assembly by mounting with nut and subsequent clipping of the switching element. Available with single-pole and double-pole switching system, switching status is easy to discern by looking at or feeling the resting position of the actuator. This switch made of high-quality stainless steel housing and actuator material.
- Variety of design options regarding size, colour, illumination, connection or lettering
- Optional with point or ring illumination
- For use in harsh environments
Applications
Industrial
Technical Specifications
Product Range
MSM LA
Contact Current Max
12A
Contact Current AC Max
12A
Operating Force
10N
Panel Cutout Diameter
19mm
Contact Voltage AC Max
250V
Contact Voltage VAC
250V
Contact Voltage DC Max
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028