Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6634.1181000
Order Code2082881
Product RangeMSM
Technical Datasheet
Product RangeMSM
Panel Cutout Diameter22.1mm
Switch OperationMomentary
Contact Current Max5A
Contact Voltage AC Max250V
Contact Current AC Max6A
Contact Voltage VAC250V
Operating Force4.7N
Contact Voltage DC Max30V
Product Overview
The MSM series Vandal-proof Switch has a high shock resistance and an extremely flat front construction of only 1.7mm. Housing and actuator are made of top-quality stainless steel. The MSM is designed for quick mounting the wires are simply plugged into the quick connect terminals of the detachable contact module. Then the module is snapped into the switch, which is simply screwed in beforehand. There are variants with point or ring illumination for night applications or for optical status indications. The MSM switch is available with mounting diameters of Ø16, 19 or 22mm, with a switching voltage range of 5 to 250VAC and a current range of 0.1 to 10A.
- High shock resistance
- Pleasant tactile feeling
- Flat front design
- Made of top-quality stainless steel
- Available with point or ring illumination
- Easy mounting
- Laser lettering is possible
Applications
Industrial, Safety
Technical Specifications
Product Range
MSM
Switch Operation
Momentary
Contact Voltage AC Max
250V
Contact Voltage VAC
250V
Contact Voltage DC Max
30V
Panel Cutout Diameter
22.1mm
Contact Current Max
5A
Contact Current AC Max
6A
Operating Force
4.7N
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031