Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.1113.7098
Order Code2082867
Product RangeMCS18 Front
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1113.7098
Order Code2082867
Product RangeMCS18 Front
Technical Datasheet
Product RangeMCS18 Front
Switch TerminalsQuick Connect
Actuator OrientationTop Actuated
Switch MountingPanel Mount
Actuator StyleRound Button
Contact Current Max80mA
Contact Voltage DC Nom24V
Actuating Force300gf
Operating Force3N
Contact Rating125mA at 48VDC
Switch Dimensions (L x W)18mm Dia
IP RatingIP65
IlluminationNon Illuminated
Product Overview
The 1241.1113.7098 is a front panel short-stroke membrane Tactile Switch with SPST contact arrangement, round black bezel and silver-plated contacts.
- IP65 Protection rating
- Unique mechanical switch with tactile feedback
- Extremely high life time of 5-million switching
- -25 to 60°C Operating temperature range
- Round actuator with soldering aid
Applications
Industrial
Technical Specifications
Product Range
MCS18 Front
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Operating Force
3N
Switch Dimensions (L x W)
18mm Dia
Illumination
Non Illuminated
Switch Terminals
Quick Connect
Switch Mounting
Panel Mount
Contact Current Max
80mA
Actuating Force
300gf
Contact Rating
125mA at 48VDC
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016