Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1241.1113.7.97
Order Code1013026
Product RangeMCS18 Front Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1113.7.97
Order Code1013026
Product RangeMCS18 Front Series
Technical Datasheet
Product RangeMCS18 Front Series
Actuator OrientationTop Actuated
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator StyleRound Button
Actuating Force0
Contact Rating125mA at 48VDC
Switch Dimensions (L x W)18mm Dia
IP RatingIP65
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
MCS18 Front Series
Illumination
Non Illuminated
Actuator Style
Round Button
Contact Rating
125mA at 48VDC
IP Rating
IP65
Actuator Orientation
Top Actuated
Switch Mounting
Panel Mount
Actuating Force
0
Switch Dimensions (L x W)
18mm Dia
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815
Product traceability