Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0041.9146.3117
Order Code2082859
Product RangeLDT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No0041.9146.3117
Order Code2082859
Product RangeLDT Series
Technical Datasheet
Product RangeLDT Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter8mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Current Max200mA
Contact Voltage AC Nom60V
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max200mA
Contact Voltage DC Nom50V
Contact Voltage VAC60V
Contact Current DC Max200mA
Contact Voltage VDC50V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColourRed
Panel Cutout (H x W)-
Alternatives for 0041.9146.3117
1 Product Found
Product Overview
The 0041.9146.3117 is a medium stroke momentary red-illuminated Pushbutton Switch with small red button. It has brass with tin-plated terminals.
- Black round shape bezel
- Absolute reliability and simple assembly
- Compact design with very small mounting depth
- Good illumination
Applications
Industrial
Technical Specifications
Product Range
LDT Series
Panel Cutout Diameter
8mm
Switch Operation
Off-(On)
Contact Voltage AC Nom
60V
Actuator / Cap Colour
Red
Contact Voltage DC Nom
50V
Contact Current DC Max
200mA
IP Rating
IP40
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Contact Current Max
200mA
Pushbutton Actuator Style
Round
Contact Current AC Max
200mA
Contact Voltage VAC
60V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Red
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008