Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £90.270 |
Price for:Each
Minimum: 1
Multiple: 1
£90.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30219-143
Order Code1371347
Technical Datasheet
Panel TypeFront Panel
Rack U Height9U
Panel MaterialAluminium
Body ColourUnfinished
For Use With19" Wall Mounting Cabinets
External Height - Metric400.05mm
External Width - Metric426.72mm
External Height - Imperial15.75"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
19" Wall Mounting Cabinets
External Width - Metric
426.72mm
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
9U
Body Colour
Unfinished
External Height - Metric
400.05mm
External Height - Imperial
15.75"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58