Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No14820154
Order Code2476676
Product RangeInterscale M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £34.460 |
Price for:Each
Minimum: 1
Multiple: 1
£34.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No14820154
Order Code2476676
Product RangeInterscale M
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialSteel
External Height - Metric44mm
External Width - Metric221mm
External Depth - Metric177mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial1.73"
External Width - Imperial8.7"
External Depth - Imperial6.97"
Product RangeInterscale M
ConfigurableYes
Product Overview
The 14820154 is a Desktop Case with Interscal-M small form factor and integrated EMC protection. It is a modular case consisting of 4 easy to assemble parts.
- Small form factor or 19" rack mount
- Rigid construction only requires two screws
Applications
Industrial
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
44mm
External Depth - Metric
177mm
Body Colour
Grey
External Height - Imperial
1.73"
External Depth - Imperial
6.97"
Configurable
Yes
Enclosure Material
Steel
External Width - Metric
221mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
8.7"
Product Range
Interscale M
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7998