Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £169.070 |
5+ | £147.940 |
10+ | £126.810 |
Price for:Each
Minimum: 1
Multiple: 1
£169.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No10236161
Order Code1893908
Technical Datasheet
Rack U Height16U
Enclosure Material-
Cabinet StyleWall Mount
External Height - Metric812mm
External Width - Metric600mm
External Depth - Metric500mm
External Height - Imperial31.97"
External Width - Imperial23.62"
External Depth - Imperial19.69"
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
16U
Cabinet Style
Wall Mount
External Width - Metric
600mm
External Height - Imperial
31.97"
External Depth - Imperial
19.69"
Enclosure Material
-
External Height - Metric
812mm
External Depth - Metric
500mm
External Width - Imperial
23.62"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate