Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRM805024
Order Code225710
Product RangeRM8
Also Known As2-1393844-7
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRM805024
Order Code225710
Product RangeRM8
Also Known As2-1393844-7
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current25A
Product RangeRM8
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance475ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RM805024 is a Power Relay with DC coil. This RM8-series relay has 2-form-C AgCdO contact without test button. Cover with mounting brackets, 6.3mm quick-connect terminals. Typical applications such as elevator control, power supplies.
- Mechanical indicator
- Push-to-test button
- Plug-in terminal type
- -40 to 60°C Operating temperature range
Applications
HVAC, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
240VAC
Contact Voltage VDC
-
Coil Resistance
475ohm
Coil Voltage
24VDC
Product Range
RM8
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08