Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRM705730
Order Code225769
Product RangeRM7
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRM705730
Order Code225769
Product RangeRM7
Technical Datasheet
Contact Configuration3PDT
Coil Voltage230VAC
Contact Current16A
Product RangeRM7
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC400VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance7.5kohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RM705730 is a Power Relay with AC coil. This RM-series relay has 3-form-C AgCdO contact without test button. Cover with mounting brackets, 6.3mm quick-connect terminals. Typical applications such as elevator control, power supplies.
- Mechanical indicator
- Push-to-test button
- Plug-in terminal type
- -40 to 60°C Operating temperature range
Applications
Power Management
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
Panel Mount
Contact Voltage VAC
400VAC
Contact Voltage VDC
-
Coil Resistance
7.5kohm
Coil Voltage
230VAC
Product Range
RM7
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08541