Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRE032005
Order Code9659676
Product RangeRE
Also Known As1-1393217-9
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRE032005
Order Code9659676
Product RangeRE
Also Known As1-1393217-9
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current6A
Product RangeRE
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance125ohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The RE032005 is a miniature PCB Relay with DC coil. This RE-series relay has form-A (1NO) gold-plated AgNi 0.15 contact with wash tight version. Typical applications such as PLC's, timers, temperature control, I/O cards, white goods.
- PCB terminal type
- -40 to 70°C Ambient temperature range
Applications
Automation & Process Control, Clock & Timing, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
125ohm
Coil Voltage
5VDC
Product Range
RE
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004