Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRE030005..
Order Code515838
Product RangeRE
Also Known As1393217-1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRE030005..
Order Code515838
Product RangeRE
Also Known As1393217-1
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current6A
Product RangeRE
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance125ohm
SVHCNo SVHC (17-Dec-2014)
Alternatives for RE030005..
2 Products Found
Product Overview
The RE030005 is a 1-pole general-purpose PCB Miniature Relay with AC coil, RE series. 1 form-A (1NO) contact configuration. AgCdO2 contact. Wash tight. 200mW Sensitive coil. 4kV coil-contact. Optimized height 10.6mm. Product in accordance to IEC 60335-1 (domestic appliances).
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
125ohm
Coil Voltage
5VDC
Product Range
RE
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005