Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoMT326230
Order Code1175031
Product RangeMT
Also Known As1393092-2
Technical Datasheet
No Longer Manufactured
Product Overview
The MT326230 is a 3-pole general-purpose Industrial Multimode Relay with AC coil, MT series. 3 form-C (3CO) contact configuration, AgNi 90/10 contact with test button. New test system with front operated finger protected push-to-test button and integral locking test tab.
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
230VAC
Product Range
MT
Coil Resistance
8.3kohm
Contact Current
10A
Contact Voltage VAC
250VAC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
Product traceability