Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No4-1415546-9
Order Code3792619
Product RangeRM8
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No4-1415546-9
Order Code3792619
Product RangeRM8
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current25A
Product RangeRM8
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In, Quick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance475ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
475ohm
Coil Voltage
24VDC
Product Range
RM8
Coil Type
Non Latching
Relay Terminals
Plug In, Quick Connect
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0836