Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No3-1415546-7
Order Code3397594
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No3-1415546-7
Order Code3397594
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current16A
Product Range-
Relay MountingPCB
Coil TypeDC Monostable
Contact Voltage VAC-
Relay TerminalsThrough Hole
Contact Voltage VDC28V
Contact MaterialSilver Nickel
Coil Resistance345ohm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
PCB
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
345ohm
Coil Voltage
24VDC
Product Range
-
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268