Quantity | Price (ex VAT) |
---|---|
1+ | £11.320 |
Product Information
Product Overview
ZB5AW163 is a head for an illuminated pushbutton. This blue projecting illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear colour. It is also distinguishable by touch due to projecting elements, minimizing errors in machine control. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. This makes it ideal for operation in harsh environments. It has standards like UL 508, JIS C8201-5-1, GB 14048.5, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-1. It is certified by BV, LROS (Lloyds register of shipping), UL listed, DNV, GL, CSA.
- Dark grey plastic bezel material, standard head type, 22mm mounting diameter
- Round shape of signalling unit head, spring return type of operator
- CAD overall (width x height x depth) is 28.956mm x 28.956mm x 33.02mm
- Mechanical durability is 10000000 cycles, Class II IEC 60536 over voltage category
- IP66 IEC 60529, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 EN 50102 (IK degree of protection)
- 18 months warranty, blue projecting, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB5 Series 22mm Illuminated Pushbutton Switches
Harmony
IP66, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate