Quantity | Price (ex VAT) |
---|---|
1+ | £20.170 |
Product Information
Product Overview
ZB5AK1543 is a head for an illuminated selector switch. This red illuminated switch head for integral LED provides an ergonomic interface for controlling your machines. It is supplied with a standard handle and can easily be installed on compatible selector switch units. It provides clear help in setting your machines in various operating modes, even in darker control rooms. It offers a clear visual feedback. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP69K. This makes it ideal for operation in harsh environments. It has standards like EN/IEC 60947-5-1, EN/IEC 60947-5-5, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-4, JIS C8201-5-1, UL 508, JIS C8201-1. It is certified by CSA, GL, DNV, LROS (Lloyds register of shipping), BV, UL listed.
- Dark grey plastic bezel material, standard head type, 22mm mounting diameter
- Round shape of signalling unit head, to centre spring return type of operator
- CAD overall (width x height x depth) is 28.956mm x 28.956mm x 42.926mm
- Mechanical durability is 1000000 cycles, Class II IEC 60536 over voltage category
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 IEC 50102 (IK degree of protection)
- 18 months warranty, red standard handle (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB5 Series 22mm Illuminated Selector Switches
Harmony
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate