Quantity | Price (ex VAT) |
---|---|
1+ | £8.640 |
Product Information
Product Overview
ZB5AA48 is a head for an illuminated pushbutton. This red flush button head with a transparent cap provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is used for the insertion of legend. It is clearly distinguishable visually at a distance thanks to its clear colour. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP69K. This makes it ideal for operation in harsh environments. It has standards like EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14, GB 14048.5, EN/IEC 60947-1, JIS C8201-5-1, EN/IEC 60947-5-4, JIS C8201-1. It is certified by DNV, BV, GL, CSA, UL listed, LROS (Lloyds register of shipping).
- Dark grey plastic bezel material, standard head type, 22mm mounting diameter
- Round shape of signalling unit head, spring return type of operator
- CAD overall (width x height x depth) is 28.956mm x 28.956mm x 29.972mm
- Mechanical durability is 10000000 cycles, Class II IEC 60536 overvoltage category
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK03 EN 50102 (IK degree of protection)
- 18 months warranty, red flush, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider Harmony XB5 Series 22mm Illuminated Pushbutton Switches
Harmony
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate