Quantity | Price (ex VAT) |
---|---|
1+ | £10.650 |
Product Information
Product Overview
ZB4BW313S is a Harmony XB4, grooved lens illuminated pushbutton head for universal LED operates with a spring return / impulse mechanism. This illuminated button head for universal LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated, clear colour and by touch due to flush element, minimizing errors in machine control. It is impact-resistant, dust-resistant, water resistant and vibration-resistant thanks to its IP66. It has a metal bezel, which makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Complies with IEC 60947-1, CSA C22.2 No 14, IEC 60947-5-4, IEC 60947-5-1, JIS C8201-5-1, IEC 60947-5-5, UL 508, JIS C8201-1 standards.
- Chromium plated metal bezel material, standard head type, 22.5mm mounting diameter
- Round signalling unit head, spring return operator, white flush-unmarked operator, white lens colour
- 28.956mm CAD overall width, 28.956mm CAD overall height, 29.972mm CAD overall depth
- 10000000 cycles mechanical durability
- Ambient air temperature for operation range from -40 to 70°C
- Overvoltage Category Class I IEC 60536
- IP66 IEC 60529, IP67, IP69, IP69K degree of protection
- NEMA 13, NEMA 4X Nema degree of protection
- IK06 conforming to IEC 62262 degree of protection
- UL listed, DNV, LROS (Lloyds register of shipping), BV, GL, CSA certified
Technical Specifications
Schneider Harmony XB4 Series 22mm Illuminated Pushbutton Switches
Harmony
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate