Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUYFANEP40120
Order Code3112381
Product RangeOsiSense XU Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUYFANEP40120
Order Code3112381
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max120mm
Sensing Distance Max120mm
Sensing MethodThrough Beam
Sensor Output TypeNPN / PNP
Product RangeOsiSense XU Series
Supply Voltage DC Min12V
Connection MethodM8 Connector
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
120mm
Sensing Method
Through Beam
Product Range
OsiSense XU Series
Connection Method
M8 Connector
Supply Voltage Max
24V
Sensing Distance Max
120mm
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
12V
Supply Voltage Min
12V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094