Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1MAL01B
Order Code3113628
Product RangeXS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1MAL01B
Order Code3113628
Product RangeXS Series
Technical Datasheet
Sensing Range Max15mm
Thread Size - MetricM30
Sensor Output TypeSPST-NO
Supply Voltage DC Min24V
Supply Voltage DC Max240V
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
SPST-NO
Supply Voltage DC Max
240V
SVHC
To Be Advised
Thread Size - Metric
M30
Supply Voltage DC Min
24V
Product Range
XS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195