Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXS1M08MA230
Order Code2455532
Product RangeXS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXS1M08MA230
Order Code2455532
Product RangeXS Series
Technical Datasheet
Sensing Range Max1mm
Thread Size - MetricM8
Sensor Output TypeVoltage
Supply Voltage DC Min24V
Supply Voltage DC Max210V
Product RangeXS Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for XS1M08MA230
1 Product Found
Product Overview
The OsiSense XS 1M series flush or non-flush mountable general purpose Inductive Proximity Sensor with increased range. The inductive detection function that performs and lasts. The ever increasing needs of machine manufacturers relating to functions required for increased range inductive detection have led us to introduce this new offer to meet your demanding requirements. It is particularly well suited for machines used in the, machine tooling, assembly, packaging sectors and automotive industry and conveying. A global offers of high-performance inductive sensor to meet individual needs.
- Easy to install
- Robust
- Reliable and readily available
- Contributes to machine compactness
- Increased range (x2), sensing distance easier to adjust
- Long and short product lengths to meet most demanding dimension standards on the market
- DC and AC/DC versions available for maximum flexibility
- Increase the reliability
- Resistance to electromagnetic interference - Immune to high levels of EMC
- Contributes to machine performance
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Sensing Range Max
1mm
Sensor Output Type
Voltage
Supply Voltage DC Max
210V
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
M8
Supply Voltage DC Min
24V
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06