Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXR2AB04K6
Order Code3215144
Product RangeOsiSense XC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXR2AB04K6
Order Code3215144
Product RangeOsiSense XC
Technical Datasheet
Limit Switch ActuatorDrive Shaft
Contact Configuration4PDT
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max-
Product RangeOsiSense XC
Contact Current DC Max270mA
Contact Voltage DC Max250V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Limit Switch Actuator
Drive Shaft
Contact Current AC Max
3A
Operating Force Max
-
Contact Current DC Max
270mA
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
4PDT
Contact Voltage AC Max
240V
Product Range
OsiSense XC
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.57