Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAK311144
Order Code5019072
Product RangeXPSAK
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAK311144
Order Code5019072
Product RangeXPSAK
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO
Product RangeXPSAK
Relay MountingDIN Rail
Contact Current1.5A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
Product Overview
The XPSAK311144 from Schneider is a safety relay. Suitable for emergency stop, switch, sensing mat/edges or safety light curtain monitoring.
- Relay instantaneous opening is 3NO
- Rated supply voltage of 24VAC/VDC
- UL, CSA approved
- Minimum output current of 10mA for relay output
- Minimum output voltage of 16V for relay output
- Conventional free air thermal current of 18A
- Screw clamp terminals
Applications
Industrial, Power Management, Automation & Process Control, Safety, Security
Technical Specifications
Coil Voltage
24VDC
Product Range
XPSAK
Contact Current
1.5A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34