Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXKBZ966
Order Code3114883
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXKBZ966
Order Code3114883
Product RangeHarmony
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles9 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithSchneider Harmony Harmony XK Series XKBZ915/XKBZ916/XKBZ917 Dead Man's Handles
Contact Voltage DC Max-
Product RangeHarmony
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
-
For Use With
Schneider Harmony Harmony XK Series XKBZ915/XKBZ916/XKBZ917 Dead Man's Handles
Product Range
Harmony
No. of Poles
9 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17