Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXE2NP4151
Order Code3114837
Product RangePreventa
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXE2NP4151
Order Code3114837
Product RangePreventa
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithSchneider Preventa Series 1 Step Foot Switches
Contact Voltage DC Max-
Product RangePreventa
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
-
For Use With
Schneider Preventa Series 1 Step Foot Switches
Product Range
Preventa
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021