Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCC1406PR11K
Order Code3111707
Product RangeOsiSense XCC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCC1406PR11K
Order Code3111707
Product RangeOsiSense XCC
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1024PPR
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Product RangeOsiSense XCC
Rotational Speed Max9000rpm
No. of Channels3Channels
Shaft TypeD Type Flatted End
Shaft Length9mm
Shaft Diameter6mm
Supply Voltage Min11V
Supply Voltage Max30V
Operating Temperature Min-20°C
Operating Temperature Max80°C
IP RatingIP54
TerminationWire Leaded
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1024PPR
Encoder Output
Push Pull
Rotational Speed Max
9000rpm
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
30V
Operating Temperature Max
80°C
Termination
Wire Leaded
Encoder Type
Incremental
Push Switch
Without Push Switch
Product Range
OsiSense XCC
No. of Channels
3Channels
Shaft Length
9mm
Supply Voltage Min
11V
Operating Temperature Min
-20°C
IP Rating
IP54
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.343