Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXBKH70000004M
Order Code3113963
Product RangeZelio Count Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXBKH70000004M
Order Code3113963
Product RangeZelio Count Series
Technical Datasheet
No. of Digits / Alpha7
Digit Height5mm
Supply Voltage Min21.6VAC
Supply Voltage Max26.4VAC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeZelio Count Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
21.6VAC
Panel Cutout Height
45mm
Operating Temperature Min
-10°C
Product Range
Zelio Count Series
Digit Height
5mm
Supply Voltage Max
26.4VAC
Panel Cutout Width
45mm
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111