Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NJ06B1
Order Code3129308
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NJ06B1
Order Code3129308
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
Contact ConfigurationSPST-NO
Switch OperationOff-On
Panel Cutout Diameter22mm
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlue
Contact Current AC Max600mA
Contact Voltage VAC120V
Contact Current DC Max220mA
Contact Voltage VDC125V
Switch MountingPanel Mount
IP RatingIP65
Switch TerminalsScrew Clamp
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Harmony
Switch Operation
Off-On
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
600mA
Contact Current DC Max
220mA
Switch Mounting
Panel Mount
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Panel Cutout Diameter
22mm
Actuator / Cap Colour
Blue
Contact Voltage VAC
120V
Contact Voltage VDC
125V
IP Rating
IP65
Illumination Colour
Blue
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025