Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NJ04B1
Order Code3129307
Product RangeHarmony
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NJ04B1
Order Code3129307
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
Contact ConfigurationSPST-NO
Panel Cutout Diameter22mm
Switch OperationOff-On
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourRed
Contact Current AC Max600mA
Contact Voltage VAC120V
Contact Current DC Max220mA
Contact Voltage VDC125V
Switch MountingPanel Mount
IP RatingIP65
Switch TerminalsScrew Clamp
Illumination ColourRed
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Harmony
Panel Cutout Diameter
22mm
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
600mA
Contact Current DC Max
220mA
Switch Mounting
Panel Mount
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Switch Operation
Off-On
Actuator / Cap Colour
Red
Contact Voltage VAC
120V
Contact Voltage VDC
125V
IP Rating
IP65
Illumination Colour
Red
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024