Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6ECA21P
Order Code3108964
Product RangeHarmony XB6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | £12.660 |
Price for:Each
Minimum: 5
Multiple: 5
£63.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6ECA21P
Order Code3108964
Product RangeHarmony XB6 Series
Technical Datasheet
Product RangeHarmony XB6 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max1.5A
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony XB6 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
1.5A
Contact Current DC Max
1A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009