Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6CA25B
Order Code3108947
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6CA25B
Order Code3108947
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max220mA
Contact Voltage VDC125V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
Harmony
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Square
Contact Current AC Max
3A
Contact Current DC Max
220mA
IP Rating
IP65
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014