Quantity | Price (ex VAT) |
---|---|
1+ | £37.450 |
Product Information
Product Overview
XB4BW13G5 is an illuminated pushbutton. This harmony XB4 illuminated modular green pushbutton operates with a spring return mechanism. It is supplied with 110-120VAC/DC, and uses a universal LED. It has a metal bezel. This illuminated push button provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic spring return, plain lens, 1NO + 1NC, 110-120V. It is clearly distinguishable visually at a distance thanks to a bright and long-lasting LED illumination. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant. It has standards like EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-5-5, JIS C8201-1. It is certified by DNV, CSA, UL listed, GL, RINA, LROS (Lloyds register of shipping), BV.
- Chromium plated metal bezel material, zamak fixing collar material
- 22mm mounting diameter, standard head type, round shape of signalling unit head
- Spring return type of operator, green flush operator profile, 1NO + 1NC contact t type
- Slow-break contact operation, universal LED light source, 110 to 120VAC 50/60Hz rated supply voltage
- Dimension (h x w x d) is 46.99mm x 29.97mm x 101.09mm, mechanical durability is 10000000 cycles
- Silver alloy (Ag/Ni) contact material, short-circuit protection, steady signalling type
- IP66 IEC 60529, IP69 IEC 60529, IP69K IEC 60529 (IP degree of protection)
- IK05 conforming to IEC 50102 (IK degree of protection), 18 months warranty
- Rated insulation voltage is 600V 3)IEC 60947-1
- Operating temperature range from -40°C to 70°C
Technical Specifications
Harmony
SPST-NO, SPST-NC
Round Raised
6A
550mA
IP65, IP66, IP69, IP69K
Screw Clamp
-
22.5mm
Momentary
Green
120V
125V
Panel Mount
Green
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate