Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPG19400
Order Code3114568
Product RangeHarmony XAP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPG19400
Order Code3114568
Product RangeHarmony XAP
Technical Datasheet
Enclosure MaterialZinc Alloy
No. of Switch Holes-
Cutout Diameter-
Cover / Base ColourGrey
External Height - Metric80mm
External Width - Metric80mm
External Depth - Metric74.5mm
IP RatingIP65, IP657
NEMA RatingNEMA 4, 13
External Height - Imperial3.15"
External Width - Imperial3.2"
External Depth - Imperial3"
Product RangeHarmony XAP
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Zinc Alloy
Cutout Diameter
-
External Height - Metric
80mm
External Depth - Metric
74.5mm
NEMA Rating
NEMA 4, 13
External Width - Imperial
3.2"
Product Range
Harmony XAP
No. of Switch Holes
-
Cover / Base Colour
Grey
External Width - Metric
80mm
IP Rating
IP65, IP657
External Height - Imperial
3.15"
External Depth - Imperial
3"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61