Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALE2
Order Code3110530
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | £9.850 |
Price for:Each
Minimum: 5
Multiple: 5
£49.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALE2
Order Code3110530
Product RangeHarmony
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialABS
External Height - Metric115mm
External Width - Metric73mm
External Depth - Metric60mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial4.53"
External Width - Imperial2.87"
External Depth - Imperial2.36"
Product RangeHarmony
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
115mm
External Depth - Metric
60mm
Body Colour
Grey
External Height - Imperial
4.53"
External Depth - Imperial
2.36"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
ABS
External Width - Metric
73mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.87"
Product Range
Harmony
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111