Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCCDN20
Order Code161494
Product RangeTeSys Vario
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCCDN20
Order Code161494
Product RangeTeSys Vario
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mounting Type-
Approvals / StandardsIEC 60947-3, CSA, CCC, GL, UL
Product RangeTeSys Vario
SVHCNo SVHC (17-Dec-2014)
Alternatives for VCCDN20
1 Product Found
Product Overview
VCCDN20 is a TeSys vario switch disconnector for mounting at the back of an enclosure, 3 poles, 20A/690V, for motor switching applications upto 5.5kW at 400VAC-23. A complete unit composed of a switch body V0, an extension shaft VZN17, a door interlock plate KZ32, and a red handle with yellow 60x60mm front plate KCD1PZ. It is intended for main and emergency stop switch disconnecting usage. It has padlockable handle. It is handled with central fixing on the door, ensuring IP65 to the mounting. The possible distance between the back of the enclosure and the door 300-330mm. It is certified by (IEC, UL, CSA).
- Standard performance level, 3 poles 3 NO contacts type and composition
- DC and AC network type, rotary handle control type
- Extended rotary handle mounting style, red handle colour
- Yellow handle front plate colour, conventional free air thermal current is 20A
- Mechanical durability is 50000 cycles
- Rated short-time withstand Rms current is 140A at 400V duration: 1s
- Electrical durability is (30000 cycles DC-1...5, 50000 cycles AC-21)
- Product certification is GL, CSA, CCC, UL, UKCA, IEC 60947-3 standard
- IP65 degree of protection, 18 months warranty
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-3, CSA, CCC, GL, UL
SVHC
No SVHC (17-Dec-2014)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
-
Product Range
TeSys Vario
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32