Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM4GB1JD
Order Code2614664
Product RangeZelio RXM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRXM4GB1JD
Order Code2614664
Product RangeZelio RXM
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current3A
Product RangeZelio RXM
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Gold
Coil Resistance160ohm
Approvals & StandardsCSA, IEC, UL
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
4PDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
160ohm
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
12VDC
Product Range
Zelio RXM
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver Gold
Approvals & Standards
CSA, IEC, UL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796