Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRUZSC3M
Order Code2056353
Product RangeZelio RUM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRUZSC3M
Order Code2056353
Product RangeZelio RUM
Technical Datasheet
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins11Pins
Current Rating12A
Voltage Rating250V
Product RangeZelio RUM
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RUZSC3M is a separate contact Relay Socket with screw terminals. It has clip-on mounting on 35mm symmetrical DIN rail by screw mounting on panel fixing mode. It is compatible with the RUM (3 C/O) Zelio plug-in relays.
- <250V Rated operational voltage
- IP20 Protection rating
- 2500V Dielectric strength
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
11Pins
Voltage Rating
250V
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Screw
Current Rating
12A
Product Range
Zelio RUM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088