Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRUMC3AB1P7
Order Code2056390
Technical Datasheet
Contact Configuration3PDT
Coil Voltage230VAC
Contact Current16A
Product Range-
Relay MountingSocket
Coil Type-
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Nickel
Coil Resistance7.2kohm
Approvals & StandardsCE, CSA, IEC, UL
Alternatives for RUMC3AB1P7
1 Product Found
Product Overview
The RUMC3AB1P7 is a 3-pole Universal Plug-in Relay with DC coil, Zelio RUM series. 3CO contact configuration, cylindrical pin, pushbutton control, AgNi contact. Without status LED. Plug-in type with standard pin arrangement (with socket). Energy management. Asset management. Input and output current and voltage adaptation.
- RT I Environmental protection rating
- IP40 Protection rating
- Mechanical relay status indicator
- Bipolar LED (depending on version) indicating the relay status
- DPDT, 3PDT contact configurations
- Eight or eleven cylindrical or flat pins
- AC and DC coils available based on ordering
- Sockets with mixed or separate contact terminals
Applications
Industrial, Power Management, Automation & Process Control, HVAC
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
277VAC
Contact Voltage VDC
28VDC
Coil Resistance
7.2kohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
230VAC
Product Range
-
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, IEC, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091