Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRUMC3AB1BD
Order Code2056388
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current16A
Product Range-
Relay MountingSocket
Coil Type-
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Nickel
Coil Resistance470ohm
Approvals & StandardsCE, CSA, IEC, UL
SVHCNo SVHC (17-Dec-2014)
Alternatives for RUMC3AB1BD
4 Products Found
Product Overview
The Schneider Zelio RUM series are universal plug-in relays. These electromechanical relays are compact, simple relays for HVAC and industrial applications.
- UL and CSA certified
- Switching capacity of 10A at 250VAC
- Mechanical relay status indicator
- Bipolar LED (depending on version) indicating the relay status
- DPDT, 3PDT contact configurations
- Eight or eleven cylindrical or flat pins
- AC and DC coils available based on ordering
- Sockets with mixed or separate contact terminals
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
277VAC
Contact Voltage VDC
28VDC
Coil Resistance
470ohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
24VDC
Product Range
-
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, IEC, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091