Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB2A080F7
Order Code2056375
Product RangeZelio
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB2A080F7
Order Code2056375
Product RangeZelio
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current8A
Product RangeZelio
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance10.2kohm
Approvals & StandardsCSA, UL
Product Overview
The RSB2A080F7 is a plug-in Interface Relay with silver alloy contacts and DPDT contact configuration. Due to its compact size, Zelio can be used to multiply the functions in electrical enclosures. Simplicity, no adjustment required for standard applications. Ease of integration in an existing device.
- Flat (PCB type) shape of pin
- 400V Rated insulation voltage
- 4kV Rated impulse withstand voltage
- 5mA Minimum switching current
- 5V Minimum switching voltage
- 300mW Minimum switching capacity
- 10200Ω (AC) at 20°C ±15% Average resistance
- IP40 Protection rating
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
28VDC
Coil Resistance
10.2kohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
120VAC
Product Range
Zelio
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015