Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB2A080B7S
Order Code2056363
Product RangeHarmony RSB Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB2A080B7S
Order Code2056363
Product RangeHarmony RSB Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current8A
Product RangeHarmony RSB Series
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance400ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
28VDC
Coil Resistance
400ohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
24VAC
Product Range
Harmony RSB Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001