Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoREG24PUJ1LHU
Order Code1973953
Technical Datasheet
Thermocouple Type-
Operating Temperature Max50°C
Operating Temperature Min-10°C
Temperature Accuracy ±-
Output Voltage Max24VDC
Output Voltage Min-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-10°C
Output Voltage Max
24VDC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138